691304530010 | Würth Elektronik eiSos

Socket header, 10 pole, pitch 5.08 mm, straight, green, 691304530010

Order No.: 57F1345
EAN: 4099879915214
MPN:
691304530010
Series: WR-TBL 3045
691304530010 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8147 € *
Available: 50 pcs.
Available in 5 Days: 759 pcs. - if ordered today
Total Price:
16.81 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8147 €
10 pcs.
15.4224 €
25 pcs.
13.7326 €
50 pcs.
12.0547 €
100 pcs.
11.2098 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 10 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin/nickel plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes