691304530005 | Würth Elektronik eiSos

Socket header, 5 pole, pitch 5.08 mm, straight, green, 691304530005

Order No.: 57F1340
EAN: 4099879915146
MPN:
691304530005
Series: WR-TBL 3045
691304530005 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6152 € *
Available: 38 pcs.
Available in 5 Days: 1,071 pcs. - if ordered today
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
8.8179 €
25 pcs.
7.8540 €
80 pcs.
6.8901 €
160 pcs.
6.4141 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin/nickel plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 80 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes