691304330012 | Würth Elektronik eiSos

Socket header, 12 pole, pitch 3.81 mm, straight, green, 691304330012

Order No.: 57F1336
EAN: 4099879915085
MPN:
691304330012
Series: WR-TBL 3043
691304330012 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8865 € *
Available: 40 pcs.
Available in 5 Days: 636 pcs. - if ordered today
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8865 €
10 pcs.
14.6727 €
50 pcs.
13.9468 €
100 pcs.
12.9710 €
400 pcs.
11.0194 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 12 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
contact surface tin/nickel plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 80 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes