691304330007 | Würth Elektronik eiSos

Socket header, 7 pole, pitch 3.81 mm, straight, green, 691304330007

Order No.: 57F1334
EAN: 4099879915054
MPN:
691304330007
Series: WR-TBL 3043
691304330007 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2348 € *
Available: 30 pcs.
Available in 5 Days: 4,209 pcs. - if ordered today
Total Price:
8.23 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2348 €
10 pcs.
7.2114 €
50 pcs.
6.5212 €
100 pcs.
5.8429 €
500 pcs.
5.4978 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 7 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
contact surface tin/nickel plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes