691304300009 | Würth Elektronik eiSos
Socket header, 9 pole, pitch 3.81 mm, straight, green/orange, 691304300009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9000 € *
Available: 40 pcs.
Available in 5 Days: 1,451 pcs. - if ordered today
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
10.9004 €
25 pcs.
9.7104 €
50 pcs.
8.5204 €
160 pcs.
7.9254 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 3.81 mm | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 12 A | |
| Number of rows | 1 | |
| Colour | green/orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 160 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |