691304300007 | Würth Elektronik eiSos

Socket header, 7 pole, pitch 3.81 mm, straight, green/orange, 691304300007

Order No.: 57F1325
EAN: 4099879914903
MPN:
691304300007
Series: WR-TBL 3043
691304300007 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9480 € *
Available: 50 pcs.
Available in 5 Days: 259 pcs. - if ordered today
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
10 pcs.
10.0436 €
25 pcs.
8.9369 €
50 pcs.
7.8421 €
100 pcs.
7.2947 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 7 pole
Grid 3.81 mm
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 12 A
Number of rows 1
Colour green/orange
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes