691304130003 | Würth Elektronik eiSos

Socket header, 3 pole, pitch 3.5 mm, straight, green, 691304130003

Order No.: 57F1313
EAN: 4099879914729
MPN:
691304130003
Series: WR-TBL 3041
691304130003 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6049 € *
Available: 50 pcs.
Available in 5 Days: 2,560 pcs. - if ordered today
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
4.9028 €
50 pcs.
4.4387 €
100 pcs.
3.9746 €
500 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 3 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 300 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes