691304100010 | Würth Elektronik eiSos

Socket header, 10 pole, pitch 3.5 mm, straight, green/orange, 691304100010

Order No.: 57F1311
EAN: 4099879914682
MPN:
691304100010
Series: WR-TBL 3041
691304100010 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9456 € *
Available: 50 pcs.
Available in 5 Days: 1,528 pcs. - if ordered today
Total Price:
16.95 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9456 €
10 pcs.
15.5295 €
25 pcs.
13.8397 €
50 pcs.
12.1380 €
150 pcs.
11.2931 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 10 pole
Grid 3.5 mm
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 12 A
Number of rows 1
Colour green/orange
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 150 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes