691304100009 | Würth Elektronik eiSos

Socket header, 9 pole, pitch 3.5 mm, straight, green/orange, 691304100009

Order No.: 57F1310
EAN: 4099879914668
MPN:
691304100009
Series: WR-TBL 3041
691304100009 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7687 € *
Available: 37 pcs.
Available in 5 Days: 3,271 pcs. - if ordered today
Total Price:
12.77 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7687 €
10 pcs.
11.6977 €
25 pcs.
10.4244 €
50 pcs.
9.1511 €
185 pcs.
8.5085 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 9 pole
Grid 3.5 mm
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 12 A
Number of rows 1
Colour green/orange
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 185 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes