691304100006 | Würth Elektronik eiSos
Socket header, 6 pole, pitch 3.5 mm, straight, green/orange, 691304100006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1277 € *
Available: 50 pcs.
Available in 5 Days: 7,590 pcs. - if ordered today
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
10 pcs.
7.4494 €
25 pcs.
6.6402 €
50 pcs.
5.8310 €
125 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 3.5 mm | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 12 A | |
| Number of rows | 1 | |
| Colour | green/orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |