690368170872 | Würth Elektronik eiSos

Socket, 8 pole, pitch 2.54 mm, angled, red, 690368170872

Order No.: 56F8498
EAN: 4099879756787
MPN:
690368170872
Series: WR-MM
690368170872 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Available: 47 pcs.
Available in 5 Days: 23,353 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8806 €
100 pcs.
0.8449 €
250 pcs.
0.8092 €
500 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Pin number 8 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin/nickel plated
Rated voltage 250 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bar with 47 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes