690367281276 | Würth Elektronik eiSos

Socket, 12 pole, pitch 2.54 mm, straight, red, 690367281276

Order No.: 56F8488
EAN: 4099879749567
MPN:
690367281276
Series: WR-MM
690367281276 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Available: 40 pcs.
Available in 5 Days: 33,832 pcs. - if ordered today
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.7136 €
50 pcs.
1.6541 €
100 pcs.
1.5827 €
500 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin/nickel plated
Rated voltage 250 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 800 pieces
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes