690367182072 | Würth Elektronik eiSos

Socket, 20 pole, pitch 2.54 mm, straight, red, 690367182072

Order No.: 56F8483
EAN: 4099879749437
MPN:
690367182072
Series: WR-MM
690367182072 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4042 € *
Available: 21 pcs.
Available in 5 Days: 60,796 pcs. - if ordered today
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.3804 €
100 pcs.
1.3209 €
250 pcs.
1.2733 €
500 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin/nickel plated
Rated voltage 250 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bar with 21 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes