690367180472 | Würth Elektronik eiSos

Socket, 4 pole, pitch 2.54 mm, straight, red, 690367180472

Order No.: 56F8478
EAN: 4099879749123
MPN:
690367180472
Series: WR-MM
690367180472 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Available: 33 pcs.
Available in 5 Days: 76,987 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5748 €
50 pcs.
0.5534 €
100 pcs.
0.5307 €
500 pcs.
0.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin/nickel plated
Rated voltage 250 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bar with 82 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes