690357101072 | Würth Elektronik eiSos

Pin header, 10 pole, pitch 2.54 mm, straight, red, 690357101072

Order No.: 56F8469
EAN: 4099879748768
MPN:
690357101072
Series: WR-MM
690357101072 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Available: 37 pcs.
Available in 5 Days: 59,367 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
1.0353 €
100 pcs.
0.9877 €
250 pcs.
0.9520 €
500 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin/nickel plated
Rated voltage 250 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 37 pieces
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes