690207101272 | Würth Elektronik eiSos

WR-MM Transition Connector, 690207101272

Order No.: 57F1242
EAN: 4099879913951
MPN:
690207101272
Series: WR-MM
690207101272 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4042 € *
Available: 117 pcs.
Available in 5 Days: 5,102 pcs. - if ordered today
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.3804 €
100 pcs.
1.3209 €
250 pcs.
1.2733 €
500 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Contact type pin
Pin number 12 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface tin/nickel plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bar with 31 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes