690157002072 | Würth Elektronik eiSos

Insulation displacement connector, 20 pole, pitch 2.54 mm, straight, red, 690157002072

Order No.: 57F1237
EAN: 4099879913784
MPN:
690157002072
Series: WR-MM
690157002072 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1896 € *
Available: 20 pcs.
Available in 5 Days: 155,446 pcs. - if ordered today
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
2.1063 €
100 pcs.
2.0230 €
250 pcs.
1.9516 €
500 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface tin/nickel plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bar with 20 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes