658857603080 | Würth Elektronik eiSos
Pin header, 80 pole, pitch 0.8 mm, straight, ivory, 658857603080
Unit Price (€ / pc.)
5.8048 € *
Available: 40 pcs.
Available in 5 Days: 1,813 pcs. - if ordered today
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8048 €
20 pcs.
5.5811 €
40 pcs.
5.2776 €
100 pcs.
4.9195 €
500 pcs.
4.6815 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 658857603080, Würth Elektronik eiSos
Pin header for board-to-board connection for secure and fast data connections, defined PCB spacing and in conjunction with SMT spacers or threaded spacers, a stable connection of stacked PCBs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 80 pole | |
| Grid | 0.8 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 50 V | |
| Rated current | 0.5 A | |
| Number of rows | 2 | |
| Colour | ivory |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |