658854613080 | Würth Elektronik eiSos

Pin header, 80 pole, pitch 0.8 mm, straight, ivory, 658854613080

Order No.: 09P0269
EAN: 4099891983062
MPN:
658854613080
Series: WR-BTB
658854613080 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.1801 € *
Available: 37 pcs.
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1801 €
20 pcs.
7.5160 €
40 pcs.
6.9532 €
100 pcs.
6.1797 €
500 pcs.
5.7941 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 658854613080, Würth Elektronik eiSos

Pin header for board-to-board connection for secure and fast data connections, defined PCB spacing and in conjunction with SMT spacers or threaded spacers, a stable connection of stacked PCBs.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 80 pole
Grid 0.8 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Rated voltage 50 V
Rated current 0.5 A
Number of rows 2
Colour ivory
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Original Packaging Reel with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes