658807713040 | Würth Elektronik eiSos

Socket header, 40 pole, pitch 0.8 mm, straight, ivory, 658807713040

Order No.: 09P0239
EAN: 4099891983031
MPN:
658807713040
Series: WR-BTB
658807713040 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.9242 € *
Available: 40 pcs.
Available in 5 Days: 76 pcs. - if ordered today
Total Price:
4.92 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9242 €
20 pcs.
4.5256 €
40 pcs.
4.1864 €
100 pcs.
3.7211 €
500 pcs.
3.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, 658807713040, Würth Elektronik eiSos

Socket header for board-to-board connection for secure and fast data connections, defined PCB spacing and in conjunction with SMT spacers or threaded spacers, a stable connection of stacked PCBs.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 40 pole
Grid 0.8 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Rated voltage 50 V
Rated current 0.5 A
Number of rows 2
Colour ivory
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Original Packaging Reel with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes