657010230101 | Würth Elektronik eiSos

Pin header, 10 pole, pitch 5.7 mm, angled, black, 657010230101

Order No.: 72P4255
EAN: 4099891760977
MPN:
657010230101
Series: WR MPC5
657010230101 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8754 € *
Available: 63 pcs.
Available in 5 Days: 4,664 pcs. - if ordered today
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8754 €
10 pcs.
7.2650 €
100 pcs.
6.5331 €
250 pcs.
6.0452 €
500 pcs.
5.5561 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5.7 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 600 V
Rated current 26 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Original Packaging Tray with 63 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes