657008150201 | Würth Elektronik eiSos
Socket housing, 8 pole, pitch 5.7 mm, straight, black, 657008150201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9766 € *
Available: 50 pcs.
Available in 5 Days: 6,924 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9766 €
10 pcs.
1.8231 €
100 pcs.
1.6386 €
250 pcs.
1.5161 €
500 pcs.
1.3947 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 5.7 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 26 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | TW |
| Original Packaging | Bulk with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |