657006230101 | Würth Elektronik eiSos
Pin header, 6 pole, pitch 5.7 mm, angled, black, 657006230101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8405 € *
Available: 105 pcs.
Available in 5 Days: 4,373 pcs. - if ordered today
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8405 €
10 pcs.
5.3883 €
100 pcs.
4.8445 €
250 pcs.
4.4827 €
500 pcs.
4.1210 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 5.7 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 26 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | TW |
| Original Packaging | Tray with 105 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |