657005150201 | Würth Elektronik eiSos

Socket housing, 5 pole, pitch 5.7 mm, straight, black, 657005150201

Order No.: 72P4247
EAN: 4099891760892
MPN:
657005150201
Series: WR MPC5
657005150201 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6791 € *
Available: 50 pcs.
Available in 5 Days: 8,979 pcs. - if ordered today
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6791 €
10 pcs.
1.5482 €
100 pcs.
1.3923 €
250 pcs.
1.2888 €
500 pcs.
1.1841 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 5 pole
Grid 5.7 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 26 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Original Packaging Bulk with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes