657003130101 | Würth Elektronik eiSos

Pin header, 3 pole, pitch 5.7 mm, angled, black, 657003130101

Order No.: 72P4276
EAN: 4099891761189
MPN:
657003130101
Series: WR MPC5
657003130101 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3931 € *
Available: 75 pcs.
Available in 5 Days: 3,495 pcs. - if ordered today
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3931 €
10 pcs.
2.2075 €
100 pcs.
1.9849 €
250 pcs.
1.8362 €
500 pcs.
1.6874 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.7 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 600 V
Rated current 26 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Original Packaging Tray with 75 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes