657002240101 | Würth Elektronik eiSos

Pin header, 2 pole, pitch 5.7 mm, angled, black, 657002240101

Order No.: 72P4257
EAN: 4099891760991
MPN:
657002240101
Series: WR MPC5
657002240101 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9572 € *
Available: 231 pcs.
Available in 5 Days: 631 pcs. - if ordered today
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9572 €
10 pcs.
2.7501 €
100 pcs.
2.5847 €
250 pcs.
2.4193 €
500 pcs.
2.2539 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.7 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 600 V
Rated current 26 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Original Packaging Tray with 231 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes