657002140101 | Würth Elektronik eiSos

Pin header, 2 pole, pitch 5.7 mm, angled, black, 657002140101

Order No.: 72P4282
EAN: 4099891761240
MPN:
657002140101
Series: WR MPC5
657002140101 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8076 € *
Available: 115 pcs.
Available in 5 Days: 6,702 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8076 €
10 pcs.
1.6815 €
100 pcs.
1.6053 €
250 pcs.
1.4792 €
500 pcs.
1.4030 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.7 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 600 V
Rated current 26 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Original Packaging Tray with 115 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes