62705023121 | Würth Elektronik eiSos

Insulation displacement connector, 50 pole, pitch 1.27 mm, straight, black, 62705023121

Order No.: 57F1229
EAN: 4099879913609
MPN:
62705023121
Series: WR-BHD IDC
62705023121 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1368 € *
Available: 18 pcs.
Available in 5 Days: 4,047 pcs. - if ordered today
Total Price:
15.14 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1368 €
10 pcs.
13.8754 €
100 pcs.
12.3641 €
250 pcs.
10.8528 €
500 pcs.
10.0912 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 50 pole
Grid 1.27 mm
Orientation straight
contact surface gold plated/nickel plated
Rated voltage 50 V
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Tray with 60 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes