62704421721 | Würth Elektronik eiSos
Pin header, 44 pole, pitch 1.27 mm, angled, black, 62704421721
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0333 € *
Available: 17 pcs.
Available in 5 Days: 301 pcs. - if ordered today
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
10 pcs.
5.6049 €
100 pcs.
5.3550 €
250 pcs.
5.1051 €
500 pcs.
4.8433 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 62704421721, Würth Elektronik eiSos
The component is an angled black pin header with 44 poles and a pitch of 1.27 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 44 pole | |
| Grid | 1.27 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 50 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | TW |
| Original Packaging | Bar with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |