62704023121 | Würth Elektronik eiSos
Insulation displacement connector, 40 pole, pitch 1.27 mm, straight, black, 62704023121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5787 € *
Available: 35 pcs.
Available in 5 Days: 6,505 pcs. - if ordered today
Total Price:
11.58 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5787 €
10 pcs.
10.6148 €
100 pcs.
9.4605 €
250 pcs.
8.3062 €
500 pcs.
7.7231 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 40 pole | |
| Grid | 1.27 mm | |
| Orientation | straight | |
| contact surface | gold plated/nickel plated | |
| Rated voltage | 50 V | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Tray with 70 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |