62702021721 | Würth Elektronik eiSos

Pin header, 20 pole, pitch 1.27 mm, angled, black, 62702021721

Order No.: 57F1212
EAN: 4099879913142
MPN:
62702021721
62702021721 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7128 € *
Available: 22 pcs.
Available in 5 Days: 947 pcs. - if ordered today
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4034 €
100 pcs.
3.0345 €
250 pcs.
2.6656 €
500 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 1.27 mm
Connection solder pin
Orientation angled
contact surface gold plated/nickel plated
Rated voltage 50 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Bar with 32 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes