62701423121 | Würth Elektronik eiSos

Insulation displacement connector, 14 pole, pitch 1.27 mm, straight, black, 62701423121

Order No.: 57F1207
EAN: 4099879913043
MPN:
62701423121
Series: WR-BHD IDC
62701423121 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4498 € *
Available: 24 pcs.
Available in 5 Days: 361 pcs. - if ordered today
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
10 pcs.
5.9143 €
100 pcs.
5.2717 €
250 pcs.
4.6291 €
500 pcs.
4.3078 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 1.27 mm
Orientation straight
contact surface gold plated/nickel plated
Rated voltage 50 V
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Tray with 170 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes