62533020621 | Würth Elektronik eiSos

Pin header, 30 pole, pitch 2 mm, straight, black, 62533020621

Order No.: 57F1193
EAN: 4099879912664
MPN:
62533020621
62533020621 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5700 € *
Available: 8 pcs.
Available in 5 Days: 14,431 pcs. - if ordered today
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
50 pcs.
3.3201 €
100 pcs.
3.1773 €
250 pcs.
3.0226 €
500 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 450 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes