62532620621 | Würth Elektronik eiSos

Pin header, 26 pole, pitch 2 mm, straight, black, 62532620621

Order No.: 57F1192
EAN: 4099879912633
MPN:
62532620621
62532620621 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0583 € *
Available: 50 pcs.
Available in 5 Days: 13,010 pcs. - if ordered today
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
50 pcs.
2.8084 €
100 pcs.
2.6537 €
250 pcs.
2.4990 €
500 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 450 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes