62505022323 | Würth Elektronik eiSos

Pin header, 50 pole, pitch 2 mm, straight, black, 62505022323

Order No.: 57F1186
EAN: 4099879912084
MPN:
62505022323
Series: WR-BHD IDC
62505022323 Würth Elektronik eiSos PCB Connection Systems
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
3.6652 € *
Available: 17 pcs.
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
50 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
2.9988 €
500 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Contact type pin
Pin number 50 pole
Grid 2 mm
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 60 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes