62505021621 | Würth Elektronik eiSos

Pin header, 50 pole, pitch 2 mm, straight, black, 62505021621

Order No.: 57F1182
EAN: 4099879912008
MPN:
62505021621
62505021621 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4038 € *
Available: 30 pcs.
Available in 5 Days: 2,791 pcs. - if ordered today
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
50 pcs.
2.2015 €
100 pcs.
2.0825 €
250 pcs.
1.9635 €
500 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 60 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes