62504423021 | Würth Elektronik eiSos

IDC connector with strain relief, 44 pole, pitch 2 mm, straight, black, 62504423021

Order No.: 57F1181
EAN: 4099879911988
MPN:
62504423021
Series: WR-BHD IDC
62504423021 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7013 € *
Available: 17 pcs.
Available in 5 Days: 1,983 pcs. - if ordered today
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
50 pcs.
2.4276 €
100 pcs.
2.2729 €
250 pcs.
2.1063 €
500 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 44 pole
Grid 2 mm
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 30 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes