62503423021 | Würth Elektronik eiSos

IDC connector with strain relief, 34 pole, pitch 2 mm, straight, black, 62503423021

Order No.: 57F1170
EAN: 4099879911759
MPN:
62503423021
Series: WR-BHD IDC
62503423021 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4752 € *
Available: 19 pcs.
Available in 5 Days: 10,670 pcs. - if ordered today
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
50 pcs.
2.2253 €
100 pcs.
2.0825 €
250 pcs.
1.9278 €
500 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 34 pole
Grid 2 mm
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 42 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes