62503022323 | Würth Elektronik eiSos

Pin header, 30 pole, pitch 2 mm, straight, black, 62503022323

Order No.: 57F1163
EAN: 4099879911605
MPN:
62503022323
Series: WR-BHD IDC
62503022323 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1416 € *
Available: 43 pcs.
Available in 5 Days: 839 pcs. - if ordered today
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
50 pcs.
2.8798 €
100 pcs.
2.7251 €
250 pcs.
2.5704 €
500 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Contact type pin
Pin number 30 pole
Grid 2 mm
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 96 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes