62502622021 | Würth Elektronik eiSos

Pin header with lever, 26 pole, pitch 2 mm, straight, black, 62502622021

Order No.: 57F1158
EAN: 4099879911506
MPN:
62502622021
62502622021 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7366 € *
Available: 24 pcs.
Available in 5 Days: 6,652 pcs. - if ordered today
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
50 pcs.
3.4272 €
100 pcs.
3.2487 €
250 pcs.
3.0583 €
500 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 2 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated voltage 250 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 48 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes