62501621721 | Würth Elektronik eiSos

Pin header, 16 pole, pitch 2 mm, angled, black, 62501621721

Order No.: 57F1146
EAN: 4099879911322
MPN:
62501621721
62501621721 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0468 € *
Available: 36 pcs.
Available in 5 Days: 1,747 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
50 pcs.
1.8921 €
100 pcs.
1.8088 €
250 pcs.
1.7136 €
500 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated voltage 250 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 180 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes