62501422323 | Würth Elektronik eiSos
Pin header, 14 pole, pitch 2 mm, straight, black, 62501422323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Available: 12 pcs.
Available in 5 Days: 4,482 pcs. - if ordered today
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
50 pcs.
2.2729 €
100 pcs.
2.1539 €
250 pcs.
2.0349 €
500 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 2 mm | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 180 pieces |
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |