62501021721 | Würth Elektronik eiSos

Pin header, 10 pole, pitch 2 mm, angled, black, 62501021721

Order No.: 57F1134
EAN: 4099879911131
MPN:
62501021721
62501021721 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Available: 17 pcs.
Available in 5 Days: 6,074 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
50 pcs.
1.6422 €
100 pcs.
1.5470 €
250 pcs.
1.4637 €
500 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated voltage 250 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 240 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes