623350235321 | Würth Elektronik eiSos

Socket header, 50 pole, pitch 1.27 mm, straight, black, 623350235321

Order No.: 56F8464
EAN: 4099879748607
MPN:
623350235321
Series: WR-PHD
623350235321 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6263 € *
Available: 49 pcs.
Available in 5 Days: 5,359 pcs. - if ordered today
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
10 pcs.
11.0194 €
50 pcs.
9.8175 €
100 pcs.
8.6156 €
500 pcs.
8.0206 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 50 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Rated voltage 100 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,700 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes