62301021021 | Würth Elektronik eiSos
Socket header, 10 pole, pitch 1.27 mm, straight, black, 62301021021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6184 € *
Available: 43 pcs.
Available in 5 Days: 43,395 pcs. - if ordered today
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
25 pcs.
1.4756 €
100 pcs.
1.3923 €
250 pcs.
1.2971 €
500 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 100 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bar with 86 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |