62200213421 | Würth Elektronik eiSos

Jumper, 1 pole, pitch 1.27 mm, straight, black, 62200213421

Order No.: 56F8431
EAN: 4099879747440
MPN:
62200213421
Series: WR-PHD
62200213421 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Available: 10 pcs.
Available in 5 Days: 93,266 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.7021 €
50 pcs.
0.6545 €
100 pcs.
0.5819 €
500 pcs.
0.5319 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version jumper
Contact type socket
Pin number 1 pole
Grid 1.27 mm
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Bag with 1,000 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes