62130821921 | Würth Elektronik eiSos

Pin header, 8 pole, pitch 2 mm, straight, black, 62130821921

Order No.: 56F8395
EAN: 4099879746764
MPN:
62130821921
Series: WR-PHD
62130821921 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Available: 55 pcs.
Available in 5 Days: 38,676 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
2.0230 €
50 pcs.
1.7969 €
100 pcs.
1.5827 €
500 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 550 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes