621306245821 | Würth Elektronik eiSos

Pin header, 6 pole, pitch 2 mm, straight, black, 621306245821

Order No.: 56F8391
EAN: 4099879746689
MPN:
621306245821
Series: WR-PHD
621306245821 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0706 € *
Available: 50 pcs.
Available in 5 Days: 3,370 pcs. - if ordered today
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9635 €
50 pcs.
1.7493 €
100 pcs.
1.5351 €
500 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 550 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes