621304245821 | Würth Elektronik eiSos

Pin header, 4 pole, pitch 2 mm, straight, black, 621304245821

Order No.: 56F8386
EAN: 4099879746610
MPN:
621304245821
Series: WR-PHD
621304245821 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Available: 50 pcs.
Available in 5 Days: 5,525 pcs. - if ordered today
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.2019 €
50 pcs.
1.0710 €
100 pcs.
0.9401 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 550 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes