621114284621 | Würth Elektronik eiSos

Plug/socket header, 14 pole, pitch 2 mm, angled, black, 621114284621

Order No.: 56F8379
EAN: 4099879746474
MPN:
621114284621
Series: WR-PHD
621114284621 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6890 € *
Available: 50 pcs.
Available in 5 Days: 5,686 pcs. - if ordered today
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4986 €
50 pcs.
3.1178 €
100 pcs.
2.7370 €
500 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 750 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes